+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1935

Tap; M5; 0.8; Holder: hand


Manufacturer: BM GROUP

Manufacturer part number:
1935
TME Symbol:
BM1935

Specification

Manufacturer
BM GROUP
Type of tool
tap
Thread
M5
Thread pitch
0.8
Conform to the norm
DIN 371 ISO 2/6H
Kind of holder
hand
Gross weight53 g
EAN code8013629219359
See other products in this category: Threading Dies and Taps BM GROUP,
*
1935
0 in TME stock
Net price for quantities from 1 pcs - 16.42 USDGross price for quantities from 1 pcs - 16.42 USD
Net price for quantities from 5 pcs - 14.98 USDGross price for quantities from 5 pcs - 14.98 USD
Net price for quantities from 10 pcs - 13.85 USDGross price for quantities from 10 pcs - 13.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.