+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1938

Tap; M8; 1.25; Holder: hand


Manufacturer: BM GROUP

Manufacturer part number:
1938
TME Symbol:
BM1938

Specification

Manufacturer
BM GROUP
Type of tool
tap
Thread
M8
Thread pitch
1.25
Conform to the norm
DIN 371 ISO 2/6H
Kind of holder
hand
Gross weight133 g
EAN code8013629219380
See other products in this category: Threading Dies and Taps BM GROUP,
*
1938
0 in TME stock
Net price for quantities from 1 pcs - 20.94 USDGross price for quantities from 1 pcs - 20.94 USD
Net price for quantities from 5 pcs - 18.98 USDGross price for quantities from 5 pcs - 18.98 USD
Net price for quantities from 10 pcs - 17.67 USDGross price for quantities from 10 pcs - 17.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.