+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1959

Hole saw set; Ø: 19mm,22mm,29mm,35mm,38mm,44mm,51mm,57mm,64mm


Manufacturer: BM GROUP

Manufacturer part number:
1959
TME Symbol:
BM1959

Specification

Manufacturer
BM GROUP
Type of power tool accessories
hole saw set
Diameter
19mm, 22mm, 29mm, 35mm, 38mm, 44mm, 51mm, 57mm, 64mm
Quantity in set/package
9pcs.
Tools application
  • drywall
  • metal
  • plastic
  • wood
Kit contents
  • adapter x2
  • drill
  • hole saws x9
Gross weight1.585 kg
EAN code8013629219595
See other products in this category: Hole Saws BM GROUP,
*
1959
0 in TME stock
Net price for quantities from 1 set - 234.64 USDGross price for quantities from 1 set - 234.64 USD
Net price for quantities from 5 set - 212.64 USDGross price for quantities from 5 set - 212.64 USD
Net price for quantities from 10 set - 197.98 USDGross price for quantities from 10 set - 197.98 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.