+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1976

Hole saw; Ø: 40÷125mm; wood,drywall; with splash guard


Manufacturer: BM GROUP

Manufacturer part number:
1976
TME Symbol:
BM1976

Specification

Manufacturer
BM GROUP
Type of power tool accessories
hole saw
Diameter
40...125mm
Cut depth
30mm
Version
with splash guard
Tools application
  • drywall
  • wood
Gross weight2.1 kg
EAN code8013629319769
See other products in this category: Hole Saws BM GROUP,
*
1976
0 in TME stock
Net price for quantities from 1 set - 167.29 USDGross price for quantities from 1 set - 167.29 USD
Net price for quantities from 5 set - 151.62 USDGross price for quantities from 5 set - 151.62 USD
Net price for quantities from 10 set - 141.16 USDGross price for quantities from 10 set - 141.16 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.