+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1Z101FJ-E2

IC: supervisor circuit; power on reset monitor (PoR); 10÷28VDC


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BM1Z101FJ-E2
TME Symbol:
BM1Z101FJ-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Active logical level
high
Case
SOP-J11
Operating temperature
-40...105°C
Mounting
SMD
Threshold on-voltage
0V
Kind of package
reel, tape
Number of channels
1
Supply voltage
  • 10...28V DC
Gross weight0.5 g
Certificates
See other products in this category: Watchdog and reset circuits ROHM SEMICONDUCTOR,
*
BM1Z101FJ-E2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order