+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM2305

Connector: screw terminal; straight; for cable; screw terminal

Manufacturer: BM GROUP

Manufacturer part number:
BM2305
TME Symbol:
BM2305

Specification

Manufacturer
BM GROUP
Type of connector
screw terminal
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Body material
brass
Wire cross-section
185mm2
Number of ways
1
Number of terminals
2
Locking system
threaded joint
Connector variant
with screws
Gross weight306 g
Certificates
EAN code8013629230507
See other products in this category: Terminal blocks - others BM GROUP,
*
BM2305
10 in TME stock
Net price for quantities from 1 pcs - 15.27 USDGross price for quantities from 1 pcs - 15.27 USD
Net price for quantities from 10 pcs - 13.90 USDGross price for quantities from 10 pcs - 13.90 USD
Net price for quantities from 100 pcs - 12.09 USDGross price for quantities from 100 pcs - 12.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs