+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM2352

Connector: screw terminal; 35mm2; screw terminal; for cable; T

Manufacturer: BM GROUP

Manufacturer part number:
BM2352
TME Symbol:
BM2352

Specification

Manufacturer
BM GROUP
Type of connector
screw terminal
Wire cross-section
0.35cm2
Electrical mounting
screw terminal
Mechanical mounting
for cable
Spatial orientation
T
Body material
brass
Connector variant
with screws
Locking system
threaded joint
Number of ways
1
Number of terminals
2
Gross weight102.11 g
Certificates
EAN code8013629235205
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM2352
202 in TME stock
Net price for quantities from 1 pcs - 5.83 USDGross price for quantities from 1 pcs - 5.83 USD
Net price for quantities from 10 pcs - 5.18 USDGross price for quantities from 10 pcs - 5.18 USD
Net price for quantities from 100 pcs - 4.86 USDGross price for quantities from 100 pcs - 4.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs