+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM2450

Cable gland; G1/4"; IP54; brass

Manufacturer: BM GROUP

Manufacturer part number:
BM2450
TME Symbol:
BM2450

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
G1/4"
IP rating
IP54
Body material
brass
Cable external diameter
4...6mm
Kind of thread
inch
Plating material
nickel
Gross weight11.988 g
Certificates
EAN code8013629245006
See other products in this category: Glands BM GROUP,
*
BM2450
83 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs