+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM2451

Cable gland; G3/8"; IP54; brass

Manufacturer: BM GROUP

Manufacturer part number:
BM2451
TME Symbol:
BM2451

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
G3/8"
IP rating
IP54
Body material
brass
Cable external diameter
8...10mm
Kind of thread
inch
Plating material
nickel
Gross weight14.972 g
Certificates
EAN code8013629245105
See other products in this category: Glands BM GROUP,
*
BM2451
0 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs