+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2512

Cable gland; M12; 1.5; IP68; brass

Manufacturer: BM GROUP

Manufacturer part number:
2512
TME Symbol:
BM2512

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
M12
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
3...6.5mm
Thread length
6mm
Kind of thread
metric
Kit contents
O-ring gasket
Spanner size
14mm
Plating material
nickel
Operating temperature
-40...120°C
Gross weight9.21 g
Certificates
EAN code8013629251205
See other products in this category: Glands BM GROUP,
*
2512
749 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 50 pcs - 1.55 USDGross price for quantities from 50 pcs - 1.55 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs