+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2540

Cable gland; M40; 1.5; IP68; brass

Manufacturer: BM GROUP

Manufacturer part number:
2540
TME Symbol:
BM2540

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
M40
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
18...25mm
Thread length
10mm
Kind of thread
metric
Kit contents
O-ring gasket
Spanner size
45mm
Plating material
nickel
Operating temperature
-40...120°C
Gross weight136.5 g
Certificates
EAN code8013629254008
See other products in this category: Glands BM GROUP,
*
2540
18 in TME stock
Net price for quantities from 1 pcs - 11.86 USDGross price for quantities from 1 pcs - 11.86 USD
Net price for quantities from 10 pcs - 10.50 USDGross price for quantities from 10 pcs - 10.50 USD
Net price for quantities from 60 pcs - 9.84 USDGross price for quantities from 60 pcs - 9.84 USD
Net price for quantities from 100 pcs - 9.17 USDGross price for quantities from 100 pcs - 9.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs