+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2563

Cable gland; M63; 1.5; IP68; brass

Manufacturer: BM GROUP

Manufacturer part number:
2563
TME Symbol:
BM2563

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
M63
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
37...44mm
Thread length
12mm
Kind of thread
metric
Kit contents
O-ring gasket
Plating material
nickel
Operating temperature
-40...120°C
Gross weight345.44 g
Certificates
EAN code8013629256309
See other products in this category: Glands BM GROUP,
*
2563
16 in TME stock
Net price for quantities from 1 pcs - 44.98 USDGross price for quantities from 1 pcs - 44.98 USD
Net price for quantities from 7 pcs - 39.76 USDGross price for quantities from 7 pcs - 39.76 USD
Net price for quantities from 49 pcs - 37.28 USDGross price for quantities from 49 pcs - 37.28 USD
Net price for quantities from 98 pcs - 34.79 USDGross price for quantities from 98 pcs - 34.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 7 pcs