+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM257S

Digital multimeter; USB; LCD; (6000); Bargraph: 24segm.40x/s; 5x/s


Manufacturer: BRYMEN

Manufacturer part number:
BM257S
TME Symbol:
BM257

Specification

Manufacturer
BRYMEN
Type of meter
digital multimeter
Interface
USB
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
Bargraph
24 segm. 40x/s
Sampling
5x/s
DC voltage measuring range
0.01...60mV/600mV/6V/60V/1kV
DC voltage measuring accuracy
±(0.2% + 3 digit)
AC voltage measuring range
0.01...60mV/600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(1% + 5 digit)
DC current measuring range
0.1...600µA/6mA/60mA/600mA/6A/8A
DC current measuring accuracy
±(0.5% + 3 digit)
AC current measuring range
0.1...600µA/6mA/60mA/600mA/6A/8A
AC current measuring accuracy
±(1% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
10pF...60nF/0.6µF/6µF/60µF/600µF/3mF
Capacitance measuring accuracy
±(1.5%+ 5 digit)
Frequency measuring range
0.001...1kHz/10kHz/500kHz/1MHz
Frequency measuring accuracy
±(0.03%+3 digit)
Temperature measuring range
-50...1000°C
Temperature measurement accuracy
±(0.3°C + 3 digit)
Resistance measuring accuracy
±(0.5%+4 digit)
Diode test
1mA @1V
Continuity test
acoustic indication, 10Ω...80Ω
Pollution degree
2
Weight with battery
635g
Conform to the norm
CAT II 1000V CAT III 600V CAT IV 300V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Kind of output connector
USB A plug
Dimensions (W x H x D)
80x161x50mm
Illumination
yes
Power supply
  • battery R03 AAA 1,5V x2
Standard equipment
  • holster
  • K-type temperature probe
  • test leads
Measuring instrument features
  • auto and manual ranging
  • Autocheck function - automatic selection LoZ DCV, LoZ ACV, i Ω
  • automatic power-off
  • contactless voltage detector
  • CREST: logging of extreme values MAX, MIN and MAX-MIN of voltage and current impulses > 0,8ms
  • HOLD function
  • indicates incorrect connection of test leads
  • logging of MAX, MIN
  • MIN/MAX/REL function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight521.46 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Portable digital multimeters BRYMEN,
*
BM257S
0 in TME stock
Net price for quantities from 1 pcs - 130.08 USDGross price for quantities from 1 pcs - 130.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.