+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2701

Nut; PG21; brass; 32mm; Thread: PG; Plating: nickel

Manufacturer: BM GROUP

Manufacturer part number:
2701
TME Symbol:
BM2701

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG21
Body material
brass
Spanner size
32mm
Kind of thread
PG
Plating material
nickel
Gross weight7.596 g
Certificates
EAN code8013629270107
See other products in this category: Nuts for Glands BM GROUP,
*
2701
180 in TME stock
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcs