+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2705

Nut; PG48; brass; 65mm; Thread: PG; Plating: nickel

Manufacturer: BM GROUP

Manufacturer part number:
2705
TME Symbol:
BM2705

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG48
Body material
brass
Spanner size
65mm
Kind of thread
PG
Plating material
nickel
Gross weight36.98 g
Certificates
EAN code8013629270503
See other products in this category: Nuts for Glands BM GROUP,
*
2705
10 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 10 pcs - 2.84 USDGross price for quantities from 10 pcs - 2.84 USD
Net price for quantities from 50 pcs - 2.67 USDGross price for quantities from 50 pcs - 2.67 USD
Net price for quantities from 100 pcs - 2.51 USDGross price for quantities from 100 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs