+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2820

Cable gland; M20; 1.5; IP54; brass

Manufacturer: BM GROUP

Manufacturer part number:
2820
TME Symbol:
BM2820

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP54
Body material
brass
Cable external diameter
10...12mm
Kind of thread
metric
Plating material
nickel
L dimension
7mm
Operating temperature
-20...70°C
Gross weight25.8 g
Certificates
EAN code8013629282001
See other products in this category: Glands BM GROUP,
*
2820
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 5 pcs - 2.01 USDGross price for quantities from 5 pcs - 2.01 USD
Net price for quantities from 25 pcs - 1.83 USDGross price for quantities from 25 pcs - 1.83 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs