+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM319S

Digital multimeter; LCD; (6000); Bargraph: 24segm.40x/s


Manufacturer: BRYMEN

Manufacturer part number:
BM319S
TME Symbol:
BM319

Specification

Manufacturer
BRYMEN
Type of meter
digital multimeter
Kind of display used
LCD
Display parameters
(6000)
Bargraph
24 segm. 40x/s
DC voltage measuring range
0.01...60mV/600mV/6V/60V/1kV
DC voltage measuring accuracy
±(0.3% + 3 digit)
AC voltage measuring range
0.01...60mV/600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(2% + 5 digit)
DC current measuring range
0.1...600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.5% + 3 digit)
AC current measuring range
0.1...600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1.2% + 5 digit)
Resistance measuring range
100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Resistance measuring accuracy
±(0.5%+3 digit)
Frequency measuring range
1kHz @ 1kV AC/10kHz @ 6V AC/50kHz @ 600V AC
Frequency measuring accuracy
±(0.1%+3 digit)
Temperature measuring range
-50...1000°C
Temperature measurement accuracy
±(0.5% + 3 digit)
Capacitance measuring range
10pF...60nF/0.6µF/6µF/60µF/600µF/3mF
Capacitance measuring accuracy
±(1.5%+ 5 digit)
Diode test
0.5mA @1.6V
Continuity test
acoustic indication, <10Ω
Weight with battery
252g
Measurement
AC current, AC voltage, capacitance, closing angle of contact-breaker, DC current, DC voltage, frequency, resistance, rpm velocity, temperature
Conform to the norm
CAT II 1000V EN 61010
Sampling
5x/s
Body dimensions
80x50x161mm
Pollution degree
2
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • holster
  • K-type temperature probe
  • test leads
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • fuel injection test
  • HOLD function
  • indicates incorrect connection of test leads
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight691.9 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Car Multimeters BRYMEN,
*
BM319S
4 in TME stock
Net price for quantities from 1 pcs - 147.78 USDGross price for quantities from 1 pcs - 147.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.