+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM3700

Nut; PG16; polyamide; light grey; -20÷90°C

Manufacturer: BM GROUP

Manufacturer part number:
BM3700
TME Symbol:
BM3700

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG16
Body material
polyamide
Body colour
light grey
Operating temperature
-20...90°C
Gross weight2.85 g
Certificates
EAN code8013629370005
See other products in this category: Nuts for Glands BM GROUP,
*
BM3700
730 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs