+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM3703

Nut; PG36; polyamide; light grey; -20÷90°C

Manufacturer: BM GROUP

Manufacturer part number:
BM3703
TME Symbol:
BM3703

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG36
Body material
polyamide
Body colour
light grey
Operating temperature
-20...90°C
Gross weight2.39 g
Certificates
EAN code8013629370302
See other products in this category: Nuts for Glands BM GROUP,
*
BM3703
0 in TME stock
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
No. of pieces (Multiplicity: 5)