+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM3704

Nut; PG42; polyamide; light grey; -20÷90°C

Manufacturer: BM GROUP

Manufacturer part number:
BM3704
TME Symbol:
BM3704

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG42
Body material
polyamide
Body colour
light grey
Operating temperature
-20...90°C
Gross weight3.48 g
Certificates
EAN code8013629370401
See other products in this category: Nuts for Glands BM GROUP,
*
BM3704
0 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 5 pcs - 1.41 USDGross price for quantities from 5 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.29 USDGross price for quantities from 25 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)