+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM3705

Nut; PG48; polyamide; light grey; -20÷90°C

Manufacturer: BM GROUP

Manufacturer part number:
BM3705
TME Symbol:
BM3705

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG48
Body material
polyamide
Body colour
light grey
Operating temperature
-20...90°C
Gross weight1.84 g
Certificates
EAN code8013629370500
See other products in this category: Nuts for Glands BM GROUP,
*
BM3705
0 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 5 pcs - 1.90 USDGross price for quantities from 5 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)