+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM37A055A1

For crimping; battery; 18V; 300mm2

NEW

Manufacturer: BM GROUP

Manufacturer part number:
BM37A055A1
TME Symbol:
BM37A055A1

Specification

Manufacturer
BM GROUP
Type of power tool
for crimping
Kind of tool
battery
Rechargeable battery voltage
18V
Wire cross-section
300mm2
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 18V 2000mAh
Gross weight2.9 kg
See other products in this category: Cordless Power Tools BM GROUP,
*
BM37A055A1
0 in TME stock
Net price for quantities from 1 set - 2 984.92 USDGross price for quantities from 1 set - 2 984.92 USD
Net price for quantities from 3 set - 2 785.92 USDGross price for quantities from 3 set - 2 785.92 USD
No. of complete sets (Multiplicity: 1)