+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4007S

Cable gland; with strain relief; PG7; IP68; polyamide; grey

Manufacturer: BM GROUP

Manufacturer part number:
BM4007S
TME Symbol:
BM4007S

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
PG7
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
3...6.5mm
Thread length
15mm
Kind of thread
PG
Kit contents
gasket
Spanner size
16mm
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight6.323 g
Certificates
EAN code8013629240384
See other products in this category: Glands BM GROUP,
*
BM4007S
35 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs