+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4011L

Cable gland; with long thread; PG11; IP68; polyamide; grey

Manufacturer: BM GROUP

Manufacturer part number:
BM4011L
TME Symbol:
BM4011L

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Cable gland version
with long thread
Gland thread
PG11
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
5...10mm
Thread length
15mm
Kind of thread
PG
Kit contents
gasket
Spanner size
22mm
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight8.35 g
Certificates
EAN code8013629240094
See other products in this category: Glands BM GROUP,
*
BM4011L
1808 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcsBag = 250 pcs