+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4013L

Cable gland: cable; with long thread; PG13,5; IP68; polyamide

Manufacturer: BM GROUP

Manufacturer part number:
BM4013L
TME Symbol:
BM4013L

Specification

Manufacturer
BM GROUP
Type of cable gland
cable
Cable gland version
with long thread
Gland thread
PG13,5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
6...12mm
Thread length
15mm
Kind of thread
PG
Kit contents
gasket
Spanner size
24mm
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight11.13 g
Certificates
EAN code8013629240117
See other products in this category: Glands BM GROUP,
*
BM4013L
3330 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs