+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4029LN

Cable gland: cable; with long thread; PG29; IP68; polyamide; black

Manufacturer: BM GROUP

Manufacturer part number:
BM4029LN
TME Symbol:
BM4029LN

Specification

Manufacturer
BM GROUP
Type of cable gland
cable
Cable gland version
with long thread
Gland thread
PG29
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
18...25mm
Thread length
15mm
Kind of thread
PG
Kit contents
gasket
Spanner size
42mm
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight39.3 g
Certificates
EAN code8013629240254
See other products in this category: Glands BM GROUP,
*
BM4029LN
135 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
Packaging method by the manufacturer:
Bag = 10 pcs