+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4029N

Cable gland; PG29; IP68; polyamide; black

Manufacturer: BM GROUP

Manufacturer part number:
BM4029N
TME Symbol:
BM4029N

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
PG29
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
18...25mm
Thread length
12mm
Kind of thread
PG
Kit contents
gasket
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight37.67 g
Certificates
EAN code8013629239920
See other products in this category: Glands BM GROUP,
*
BM4029N
25 in TME stock
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerBag = 10 pcs