+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Gland thread | PG42 | |
IP rating | IP68 | |
Body material | polyamide | |
Body colour | light grey | |
Cable external diameter | 32...38mm | |
Thread length | 18mm | |
Kind of thread | PG | |
Kit contents | gasket | |
Operating temperature | -20...90°C | |
Type of cable gland | cable |