+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4048

Cable gland; PG48; IP68; polyamide; light grey


Manufacturer: BM GROUP

Manufacturer part number:
BM4048
TME Symbol:
BM4048

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
PG48
IP rating
IP68
Body material
polyamide
Body colour
light grey
Cable external diameter
37...44mm
Thread length
18mm
Kind of thread
PG
Kit contents
gasket
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight11.33 g
Certificates
EAN code8013629246119
See other products in this category: Glands BM GROUP,
*
BM4048
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 3 pcs - 3.31 USDGross price for quantities from 3 pcs - 3.31 USD
Net price for quantities from 5 pcs - 3.01 USDGross price for quantities from 5 pcs - 3.01 USD