+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4307

Cable gland; PG7; IP68; polyamide; dark grey

Manufacturer: BM GROUP

Manufacturer part number:
BM4307
TME Symbol:
BM4307

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
PG7
IP rating
IP68
Body material
polyamide
Body colour
dark grey
Cable external diameter
3...6.5mm
Thread length
9mm
Kind of thread
PG
Kit contents
gasket
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight3.605 g
Certificates
EAN code8013629430709
See other products in this category: Glands BM GROUP,
*
BM4307
730 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerBag = 50 pcsBag = 500 pcs