+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4336

Cable gland; PG36; IP68; polyamide; dark grey

Manufacturer: BM GROUP

Manufacturer part number:
BM4336
TME Symbol:
BM4336

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
PG36
IP rating
IP68
Body material
polyamide
Body colour
dark grey
Cable external diameter
25...32mm
Thread length
15mm
Kind of thread
PG
Kit contents
gasket
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight6.46 g
Certificates
EAN code8013629433601
See other products in this category: Glands BM GROUP,
*
BM4336
0 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 3 pcs - 1.85 USDGross price for quantities from 3 pcs - 1.85 USD
Net price for quantities from 5 pcs - 1.68 USDGross price for quantities from 5 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)