+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4711

Cable gland: cable; PG11; IP68; polyamide; light grey


Manufacturer: BM GROUP

Manufacturer part number:
BM4711
TME Symbol:
BM4711

Specification

Manufacturer
BM GROUP
Type of cable gland
cable
Gland thread
PG11
IP rating
IP68
Body material
polyamide
Body colour
light grey
Cable external diameter
5...10mm
Thread length
9mm
Kind of thread
PG
Operating temperature
-20...90°C
Kit contents
  • gasket
  • nut
Gross weight9.423 g
Certificates
EAN code8013629471108
See other products in this category: Glands BM GROUP,
*
BM4711
610 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs