+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4717

Cable gland: cable; M16; 1.5; IP68; polyamide; grey


Manufacturer: BM GROUP

Manufacturer part number:
BM4717
TME Symbol:
BM4717

Specification

Manufacturer
BM GROUP
Type of cable gland
cable
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Kind of thread
metric
Gross weight6.94 g
Certificates
EAN code8013629047174
See other products in this category: Glands BM GROUP,
*
BM4717
6140 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Packaging method by the manufacturer:
Bag = 25 pcsBag = 250 pcs