+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4729N

Cable gland; PG29; IP68; polyamide; black

Manufacturer: BM GROUP

Manufacturer part number:
BM4729N
TME Symbol:
BM4729N

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
PG29
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
18...25mm
Thread length
12mm
Kind of thread
PG
Operating temperature
-20...90°C
Kit contents
  • gasket
  • nut
Gross weight43.85 g
Certificates
EAN code8013629240032
See other products in this category: Glands BM GROUP,
*
BM4729N
15 in TME stock
Net price for quantities from 5 pcs - 1.49 USDGross price for quantities from 5 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerBag = 10 pcs