+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4732N

Cable gland; M32; 1.5; IP68; polyamide; black; UL94V-2

Manufacturer: BM GROUP

Manufacturer part number:
BM4732N
TME Symbol:
BM4732N

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
M32
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
16...21mm
Thread length
12mm
Kind of thread
metric
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Kit contents
  • gasket
  • nut
Gross weight31.3 g
Certificates
EAN code8013629239661
See other products in this category: Glands BM GROUP,
*
BM4732N
225 in TME stock
Net price for quantities from 5 pcs - 1.24 USDGross price for quantities from 5 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 20 pcs - 1.03 USDGross price for quantities from 20 pcs - 1.03 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerBag = 20 pcs