+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4740

Cable gland; M40; 1.5; IP68; polyamide; light grey; UL94V-2


Manufacturer: BM GROUP

Manufacturer part number:
BM4740
TME Symbol:
BM4740

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
M40
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
light grey
Cable external diameter
20...26mm
Thread length
15mm
Kind of thread
metric
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Kit contents
  • gasket
  • nut
Gross weight55.68 g
Certificates
EAN code8013629047402
See other products in this category: Glands BM GROUP,
*
BM4740
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 5 pcs - 1.94 USDGross price for quantities from 5 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Packaging method by the manufacturer:Bag = 10 pcs