+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4748N

Cable gland; PG48; IP68; polyamide; black

Manufacturer: BM GROUP

Manufacturer part number:
BM4748N
TME Symbol:
BM4748N

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
PG48
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
37...44mm
Thread length
18mm
Kind of thread
PG
Operating temperature
-20...90°C
Kit contents
  • gasket
  • nut
Gross weight13.31 g
Certificates
EAN code8013629240063
See other products in this category: Glands BM GROUP,
*
BM4748N
0 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 3 pcs - 3.84 USDGross price for quantities from 3 pcs - 3.84 USD
Net price for quantities from 5 pcs - 3.49 USDGross price for quantities from 5 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)