+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4809

Nut; PG9; polyamide; 22mm; grey

Manufacturer: BM GROUP

Manufacturer part number:
4809
TME Symbol:
BM4809

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG9
Body material
polyamide
Spanner size
22mm
Body colour
grey
Gross weight1.325 g
Certificates
EAN code8013629480902
See other products in this category: Nuts for Glands BM GROUP,
*
4809
6210 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs