+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4813

Nut; PG13,5; polyamide; 27mm; grey

Manufacturer: BM GROUP

Manufacturer part number:
4813
TME Symbol:
BM4813

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG13,5
Body material
polyamide
Spanner size
27mm
Body colour
grey
Gross weight2.04 g
Certificates
EAN code8013629481305
See other products in this category: Nuts for Glands BM GROUP,
*
4813
7560 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 100 pcs