+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4820

Nut; M20; polyamide; 26mm; grey; Pitch: 1.5

Manufacturer: BM GROUP

Manufacturer part number:
4820
TME Symbol:
BM4820

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
M20
Body material
polyamide
Spanner size
26mm
Body colour
grey
Thread pitch
1.5
Gross weight2.219 g
Certificates
EAN code8013629482005
See other products in this category: Nuts for Glands BM GROUP,
*
4820
14320 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs