+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4821N

Nut; PG21; polyamide; black; Thread: PG; -20÷90°C

Manufacturer: BM GROUP

Manufacturer part number:
BM4821N
TME Symbol:
BM4821N

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG21
Body material
polyamide
Body colour
black
Kind of thread
PG
Operating temperature
-20...90°C
Gross weight3.73 g
Certificates
EAN code8013629242715
See other products in this category: Nuts for Glands BM GROUP,
*
BM4821N
350 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs