+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4825N

Nut; M25; polyamide; black; Thread: metric; Pitch: 1.5; -20÷90°C

Manufacturer: BM GROUP

Manufacturer part number:
BM4825N
TME Symbol:
BM4825N

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
M25
Body material
polyamide
Body colour
black
Kind of thread
metric
Thread pitch
1.5
Operating temperature
-20...90°C
Gross weight1.13 g
Certificates
EAN code8013629242616
See other products in this category: Nuts for Glands BM GROUP,
*
BM4825N
445 in TME stock
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerBag = 100 pcs