+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4829

Nut; PG29; polyamide; 46mm; grey

Manufacturer: BM GROUP

Manufacturer part number:
4829
TME Symbol:
BM4829

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG29
Body material
polyamide
Spanner size
46mm
Body colour
grey
Gross weight6.04 g
Certificates
EAN code8013629482906
See other products in this category: Nuts for Glands BM GROUP,
*
4829
851 in TME stock
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs