+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4832

Nut; M32; polyamide; 41mm; grey; Pitch: 1.5

Manufacturer: BM GROUP

Manufacturer part number:
4832
TME Symbol:
BM4832

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
M32
Body material
polyamide
Spanner size
41mm
Body colour
grey
Thread pitch
1.5
Gross weight5.97 g
Certificates
EAN code8013629483200
See other products in this category: Nuts for Glands BM GROUP,
*
4832
123 in TME stock
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs