+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4840

Nut; M40; polyamide; 50mm; grey; Pitch: 1.5

Manufacturer: BM GROUP

Manufacturer part number:
4840
TME Symbol:
BM4840

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
M40
Body material
polyamide
Spanner size
50mm
Body colour
grey
Thread pitch
1.5
Gross weight8.3 g
Certificates
EAN code8013629484009
See other products in this category: Nuts for Glands BM GROUP,
*
4840
70 in TME stock
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs