+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4848

Nut; PG48; polyamide; 70mm; grey

Manufacturer: BM GROUP

Manufacturer part number:
4848
TME Symbol:
BM4848

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG48
Body material
polyamide
Spanner size
70mm
Body colour
grey
Gross weight15.69 g
Certificates
EAN code8013629484801
See other products in this category: Nuts for Glands BM GROUP,
*
4848
72 in TME stock
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 30 pcs - 0.68 USDGross price for quantities from 30 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs