+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4863

Nut; M63; polyamide; 75mm; grey; Pitch: 1.5

Manufacturer: BM GROUP

Manufacturer part number:
4863
TME Symbol:
BM4863

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
M63
Body material
polyamide
Spanner size
75mm
Body colour
grey
Thread pitch
1.5
Gross weight18.77 g
Certificates
EAN code8013629486300
See other products in this category: Nuts for Glands BM GROUP,
*
4863
20 in TME stock
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 30 pcs - 0.70 USDGross price for quantities from 30 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs