+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4907G

Gasket; EPDM; Thk: 2mm; Øint: 12.5mm; Øout: 16.5mm; PG7

Manufacturer: BM GROUP

Manufacturer part number:
4907G
TME Symbol:
BM4907G

Specification

Manufacturer
BM GROUP
Type of mounting element
gasket
Gasket material
EPDM
Thickness
2mm
Internal diameter
12.5mm
Outside diameter
16.5mm
Gland thread
PG7
Resistance to
most of oils
Shore hardness
60
Gross weight0.276 g
Certificates
EAN code8013629149076
See other products in this category: Seals BM GROUP,
*
4907G
212 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs