+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4912

Cable gland; M12; 1.5; IP68; polyamide; grey; UL94V-2

Manufacturer: BM GROUP

Manufacturer part number:
4912
TME Symbol:
BM4912

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
M12
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
3...6.5mm
Thread length
9mm
Kind of thread
metric
Kit contents
gasket
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight3.555 g
Certificates
EAN code8013629491205
See other products in this category: Glands BM GROUP,
*
4912
1271 in TME stock
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 500 pcs