+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM49131

Cable gland; PG13,5; IP68; polyamide; black; UL94V-2


Manufacturer: BM GROUP

Manufacturer part number:
BM49131
TME Symbol:
BM49131

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
PG13,5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
6...12mm
Kind of thread
PG
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight18.28 g
Certificates
EAN code8013629491311
See other products in this category: Glands BM GROUP,
*
BM49131
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD